Wurth, WE-CFWI, 1310 Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.5 μH ±20% Dual 14A Idc
- RS Stock No.:
- 782-3910
- Mfr. Part No.:
- 74485540350
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 782-3910
- Mfr. Part No.:
- 74485540350
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.5 μH | |
| Maximum DC Current | 14A | |
| Package/Case | 1310 | |
| Length | 15.5mm | |
| Depth | 13.2mm | |
| Height | 10.5mm | |
| Dimensions | 15.5 x 13.2 x 10.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7.5mΩ | |
| Series | WE-CFWI | |
| Core Material | Composite Iron Powder | |
| Inductor Construction | Dual | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.5 μH | ||
Maximum DC Current 14A | ||
Package/Case 1310 | ||
Length 15.5mm | ||
Depth 13.2mm | ||
Height 10.5mm | ||
Dimensions 15.5 x 13.2 x 10.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 7.5mΩ | ||
Series WE-CFWI | ||
Core Material Composite Iron Powder | ||
Inductor Construction Dual | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN

