Wurth, WE-PDHV, 1060 Shielded Wire-wound SMD Inductor 680 μH ±20% Wire-Wound 550mA Idc

RS Stock No.:
782-3879
Mfr. Part No.:
7687714681
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680 μH

Maximum DC Current

550mA

Package/Case

1060

Length

10mm

Depth

10mm

Height

6mm

Dimensions

10 x 10 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.25Ω

Series

WE-PDHV

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy