Wurth, WE-PDHV, 1060 Shielded Wire-wound SMD Inductor 2.2 mH ±20% Wire-Wound 260mA Idc

RS Stock No.:
782-3872
Mfr. Part No.:
7687714222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2 mH

Maximum DC Current

260mA

Package/Case

1060

Length

10mm

Depth

10mm

Height

6mm

Dimensions

10 x 10 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

6.5Ω

Series

WE-PDHV

Maximum Self Resonant Frequency

1.2MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy