Wurth, WE-PD2, 7850 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 6.8 μH ±20% Self-Centering
- RS Stock No.:
- 782-3780
- Mfr. Part No.:
- 744787068
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 782-3780
- Mfr. Part No.:
- 744787068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 7850 | |
| Length | 7.8mm | |
| Depth | 7mm | |
| Height | 5mm | |
| Dimensions | 7.8 x 7 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 33mΩ | |
| Series | WE-PD2 | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 30MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Self-Centering Shielding Ring | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 3A | ||
Package/Case 7850 | ||
Length 7.8mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7.8 x 7 x 5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 33mΩ | ||
Series WE-PD2 | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 30MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Self-Centering Shielding Ring | ||
- COO (Country of Origin):
- CN

