TDK, LTF5022 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 2.7A Idc
- RS Stock No.:
- 778-2566
- Mfr. Part No.:
- LTF5022T-3R3N2R5-LC
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 778-2566
- Mfr. Part No.:
- LTF5022T-3R3N2R5-LC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 2.7A | |
| Length | 5.2mm | |
| Depth | 5mm | |
| Height | 2.2mm | |
| Dimensions | 5.2 x 5 x 2.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 60mΩ | |
| Series | LTF5022 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 2.7A | ||
Length 5.2mm | ||
Depth 5mm | ||
Height 2.2mm | ||
Dimensions 5.2 x 5 x 2.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 60mΩ | ||
Series LTF5022 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
