TDK, LTF5022 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 2.3A Idc
- RS Stock No.:
- 778-2560
- Mfr. Part No.:
- LTF5022T-4R7N2R0-LC
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 778-2560
- Mfr. Part No.:
- LTF5022T-4R7N2R0-LC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.3A | |
| Length | 5.2mm | |
| Depth | 5mm | |
| Height | 2.2mm | |
| Dimensions | 5.2 x 5 x 2.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 81mΩ | |
| Series | LTF5022 | |
| Core Material | Ferrite | |
| Priced to Clear | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.3A | ||
Length 5.2mm | ||
Depth 5mm | ||
Height 2.2mm | ||
Dimensions 5.2 x 5 x 2.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 81mΩ | ||
Series LTF5022 | ||
Core Material Ferrite | ||
Priced to Clear Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
