TDK, SPM Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 2.5A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-2526
Mfr. Part No.:
SPM3012T-1R5M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5 μH

Maximum DC Current

2.5A

Length

3.2mm

Depth

3mm

Height

1.2mm

Dimensions

3.2 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

90mΩ

Series

SPM

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

SPM3012 Series Magnetically Shielded Wire Wound Chokes


Magnetic shield type wound inductor for power circuits using a metallic magnetic material

Low-profile product lineup with max. heights of 1.2mm and 3.0mm allowing for different usages

Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness

Low inductance variance in high-temperature environments with good DC superimposition characteristics

Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils

Applications include Smart phones, tablet terminals, laptop computers, HDDs, servers, VRMs and Compact power supply modules

TDK Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy