TDK, CLF, 9.7 x 10 mm Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 5.4A Idc
- RS Stock No.:
- 777-7148
- Mfr. Part No.:
- CLF10040T-6R8NT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 777-7148
- Mfr. Part No.:
- CLF10040T-6R8NT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 5.4A | |
| Package/Case | 9.7 x 10 mm | |
| Length | 10mm | |
| Depth | 9.7mm | |
| Height | 3.8mm | |
| Dimensions | 10 x 9.7 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 18.5mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 5.4A | ||
Package/Case 9.7 x 10 mm | ||
Length 10mm | ||
Depth 9.7mm | ||
Height 3.8mm | ||
Dimensions 10 x 9.7 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 18.5mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Warning
Not Recommended for New Design TDK recommend 1247769
