Wurth, WE-PD2, 5820 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±20% 6.5A Idc

RS Stock No.:
774-2717
Mfr. Part No.:
74477450056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

560 nH

Maximum DC Current

6.5A

Package/Case

5820

Length

5.2mm

Depth

5.8mm

Height

2mm

Dimensions

5.2 x 5.8 x 2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

9.5mΩ

Series

WE-PD2

Core Material

Ferrite

Maximum Self Resonant Frequency

145MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy