Eaton Bussmann Series, MPI4040, 4040 Multilayer Surface Mount Inductor 3.3 μH ±20% Multilayer 6.6A Idc

Stock information currently inaccessible
RS Stock No.:
770-2744
Mfr. Part No.:
MPI4040R3-3R3-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

3.3 μH

Maximum DC Current

6.6A

Package/Case

4040

Length

4.06mm

Depth

4.45mm

Height

1.85mm

Dimensions

4.06 x 4.45 x 1.85mm

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

MPI4040

Maximum Self Resonant Frequency

10MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Multilayer

Minimum Operating Temperature

-40°C

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy