Eaton Bussmann Series, HCM1305, 1305 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 140 nH ±20%

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-2683
Mfr. Part No.:
HCM1305-R22-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

140 nH

Maximum DC Current

110A

Package/Case

1305

Length

13.3mm

Depth

12.2mm

Height

5mm

Dimensions

13.3 x 12.2 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

720µΩ

Series

HCM1305

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy