Cooper Bussmann, DRA, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 3.68A Idc
- RS Stock No.:
- 770-1952
- Mfr. Part No.:
- DRA74-6R8-R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 770-1952
- Mfr. Part No.:
- DRA74-6R8-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3.68A | |
| Package/Case | 74 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 4.35mm | |
| Dimensions | 7.6 x 7.6 x 4.35mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 34mΩ | |
| Series | DRA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +165°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 6.8 μH | ||
Maximum DC Current 3.68A | ||
Package/Case 74 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 4.35mm | ||
Dimensions 7.6 x 7.6 x 4.35mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 34mΩ | ||
Series DRA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +165°C | ||
- COO (Country of Origin):
- CN
