Eaton, , 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 1.006A Idc

Stock information currently inaccessible
RS Stock No.:
770-1707
Mfr. Part No.:
DRA125-471-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

470 μH

Maximum DC Current

1.006A

Package/Case

0125

Length

12.5mm

Automotive Standard

AEC-Q200

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

950mΩ

Series

Bussmann

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+165°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Note

Eaton formerly known as Bussmann

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy