Cooper Bussmann, DRA, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±20% Wire-Wound 697mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-1659
Mfr. Part No.:
DRA124-821-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

820 μH

Maximum DC Current

697mA

Package/Case

0124

Length

12.5mm

Depth

12.5mm

Height

4.5mm

Dimensions

12.5 x 12.5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.57Ω

Series

DRA

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+165°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy