Cooper Bussmann, DRA, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 9.06A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-1630
Mfr. Part No.:
DRA124-4R7-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

4.7 μH

Maximum DC Current

9.06A

Package/Case

0124

Length

12.5mm

Depth

12.5mm

Height

4.5mm

Dimensions

12.5 x 12.5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

14mΩ

Series

DRA

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+165°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy