Eaton Bussmann Series, DR73/74/125/127, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 μH ±20%

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-1062
Mfr. Part No.:
DR127-821-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

820 μH

Maximum DC Current

1.27A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.47Ω

Series

DR73/74/125/127

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN