Cooper Bussmann, DR73/74/125/127, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 40A
- RS Stock No.:
- 770-1012
- Mfr. Part No.:
- DR127-1R0-R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 770-1012
- Mfr. Part No.:
- DR127-1R0-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 1 μH | |
| Maximum DC Current | 40A | |
| Package/Case | 0127 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8mm | |
| Dimensions | 12.5 x 12.5 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.13mΩ | |
| Series | DR73/74/125/127 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 1 μH | ||
Maximum DC Current 40A | ||
Package/Case 0127 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8mm | ||
Dimensions 12.5 x 12.5 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.13mΩ | ||
Series DR73/74/125/127 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
