Eaton Bussmann Series, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±20% Wire-Wound 4.96A Idc
- RS Stock No.:
- 770-0895
- Mfr. Part No.:
- DR124-120-R
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 770-0895
- Mfr. Part No.:
- DR124-120-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Inductance | 12 μH | |
| Maximum DC Current | 4.96A | |
| Package/Case | 0124 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 4.5mm | |
| Dimensions | 12.5 x 12.5 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 38mΩ | |
| Series | DR124 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Inductance 12 μH | ||
Maximum DC Current 4.96A | ||
Package/Case 0124 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 4.5mm | ||
Dimensions 12.5 x 12.5 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 38mΩ | ||
Series DR124 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
