Eaton Bussmann Series, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 5.8A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-0883
Mfr. Part No.:
DR124-100-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

10 μH

Maximum DC Current

5.8A

Package/Case

0124

Length

12.5mm

Depth

12.5mm

Height

4.5mm

Dimensions

12.5 x 12.5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

28mΩ

Series

DR124

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN