Cooper Bussmann, FP0807, 0807 Wire-wound SMD Inductor with a Ferrite Core, 158 nH ±10% Wire-Wound 35A Idc
- RS Stock No.:
- 770-0552
- Mfr. Part No.:
- FP0807R1-R22-R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 770-0552
- Mfr. Part No.:
- FP0807R1-R22-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 158 nH | |
| Maximum DC Current | 35A | |
| Package/Case | 0807 | |
| Length | 7.6mm | |
| Depth | 7.4mm | |
| Height | 7mm | |
| Dimensions | 7.6 x 7.4 x 7mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 500µΩ | |
| Series | FP0807 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 158 nH | ||
Maximum DC Current 35A | ||
Package/Case 0807 | ||
Length 7.6mm | ||
Depth 7.4mm | ||
Height 7mm | ||
Dimensions 7.6 x 7.4 x 7mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 500µΩ | ||
Series FP0807 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
