Eaton, , 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.3 μH ±15% Wire-Wound 5.5A Idc
- RS Stock No.:
- 770-0467
- Mfr. Part No.:
- FP3-3R3-R
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 770-0467
- Mfr. Part No.:
- FP3-3R3-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 0703 | |
| Length | 7.25mm | |
| Depth | 6.7mm | |
| Height | 3mm | |
| Dimensions | 7.25 x 6.7 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 30mΩ | |
| Series | Bussmann, FLAT-PAC 3 | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Inductance 3.3 μH | ||
Maximum DC Current 5.5A | ||
Package/Case 0703 | ||
Length 7.25mm | ||
Depth 6.7mm | ||
Height 3mm | ||
Dimensions 7.25 x 6.7 x 3mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 30mΩ | ||
Series Bussmann, FLAT-PAC 3 | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Note
Eaton formerly known as Bussmann
