Eaton, , 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2.48A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-0417
Mfr. Part No.:
DRQ74-150-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

15 μH

Maximum DC Current

2.48A

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.45mm

Dimensions

7.6 x 7.6 x 4.45mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

255mΩ

Series

Eaton Bussman

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Note

Eaton formerly known as Bussmann

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy