Cooper Bussmann, DRQ, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 3.17A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-0401
Mfr. Part No.:
DRQ74-100-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

10 μH

Maximum DC Current

3.17A

Package/Case

74

Length

7.6mm

Depth

7.6mm

Height

4.45mm

Dimensions

7.6 x 7.6 x 4.45mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

196mΩ

Series

DRQ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy