TE Connectivity, 3654, 0402 (1005M) Unshielded Wire-wound SMD Inductor 21 nH ±5% Wire-Wound 450mA Idc Q:48

Unavailable
RS will no longer stock this product.
RS Stock No.:
763-8602
Mfr. Part No.:
2-2176086-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

21 nH

Maximum DC Current

450mA

Package/Case

0402 (1005M)

Length

1.15mm

Depth

0.7mm

Height

0.6mm

Dimensions

1.15 x 0.7 x 0.6mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

460mΩ

Series

3654

Maximum Self Resonant Frequency

1.7GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

48

COO (Country of Origin):
TW