TE Connectivity, 3654, 0402 (1005M) Unshielded Wire-wound SMD Inductor 2.7 nH ±5% Wire-Wound 1.5A Idc Q:62
- RS Stock No.:
- 763-8523
- Mfr. Part No.:
- 2176086-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 763-8523
- Mfr. Part No.:
- 2176086-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 2.7 nH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 0402 (1005M) | |
| Length | 1.15mm | |
| Depth | 0.7mm | |
| Height | 0.6mm | |
| Dimensions | 1.15 x 0.7 x 0.6mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 56mΩ | |
| Series | 3654 | |
| Maximum Self Resonant Frequency | 13GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 62 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 2.7 nH | ||
Maximum DC Current 1.5A | ||
Package/Case 0402 (1005M) | ||
Length 1.15mm | ||
Depth 0.7mm | ||
Height 0.6mm | ||
Dimensions 1.15 x 0.7 x 0.6mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 56mΩ | ||
Series 3654 | ||
Maximum Self Resonant Frequency 13GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 62 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
