Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 2.55A Idc Q:10
- RS Stock No.:
- 763-3515
- Mfr. Part No.:
- SRR0604-4R7ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3515
- Mfr. Part No.:
- SRR0604-4R7ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.55A | |
| Package/Case | 0604 | |
| Length | 6.5mm | |
| Depth | 6.5mm | |
| Height | 4.8mm | |
| Dimensions | 6.5 x 6.5 x 4.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 60mΩ | |
| Series | SRR0604 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.55A | ||
Package/Case 0604 | ||
Length 6.5mm | ||
Depth 6.5mm | ||
Height 4.8mm | ||
Dimensions 6.5 x 6.5 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 60mΩ | ||
Series SRR0604 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 10 | ||
