Bourns, SRF0703, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Dual 1.14A Idc
- RS Stock No.:
- 763-3391
- Mfr. Part No.:
- SRF0703-470M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3391
- Mfr. Part No.:
- SRF0703-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.14A | |
| Package/Case | 0703 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 3.4mm | |
| Dimensions | 7.6 x 7.6 x 3.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.28Ω | |
| Series | SRF0703 | |
| Core Material | Ferrite | |
| Inductor Construction | Dual | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.14A | ||
Package/Case 0703 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 3.4mm | ||
Dimensions 7.6 x 7.6 x 3.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.28Ω | ||
Series SRF0703 | ||
Core Material Ferrite | ||
Inductor Construction Dual | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
