Bourns, SRF0703, 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Dual 650mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-3382
Mfr. Part No.:
SRF0703-151M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150 μH

Maximum DC Current

650mA

Package/Case

0703

Length

7.6mm

Depth

7.6mm

Height

3.4mm

Dimensions

7.6 x 7.6 x 3.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.63Ω

Series

SRF0703

Core Material

Ferrite

Moulded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Dual