Bourns, SDR0604, 0604 Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 3.5A Idc Q:22
- RS Stock No.:
- 763-3284
- Mfr. Part No.:
- SDR0604-3R3ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3284
- Mfr. Part No.:
- SDR0604-3R3ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 0604 | |
| Height | 4.8mm | |
| Diameter | 5.8mm | |
| Dimensions | 5.8 x 4.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | SDR0604 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 22 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 3.5A | ||
Package/Case 0604 | ||
Height 4.8mm | ||
Diameter 5.8mm | ||
Dimensions 5.8 x 4.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series SDR0604 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 22 | ||
Minimum Operating Temperature -40°C | ||
