Bourns, PM2120, 2120 Wire-wound SMD Inductor with a Iron Core, 33 μH ±10% Wire-Wound 10.1A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-3247
Mfr. Part No.:
PM2120-330K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

10.1A

Package/Case

2120

Length

30.5mm

Depth

25.4mm

Height

20.83mm

Dimensions

30.5 x 25.4 x 20.83mm

Tolerance

±10%

Maximum DC Resistance

13mΩ

Series

PM2120

Core Material

Iron

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
HN