Panasonic, EXC24CH, 0504 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 160mA Idc
- RS Stock No.:
- 763-0664
- Mfr. Part No.:
- EXC24CH500U
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-0664
- Mfr. Part No.:
- EXC24CH500U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum DC Current | 160mA | |
| Package/Case | 0504 | |
| Length | 1.25mm | |
| Depth | 1mm | |
| Height | 0.5mm | |
| Dimensions | 1.25 x 1 x 0.5mm | |
| Maximum DC Resistance | 1.5Ω | |
| Series | EXC24CH | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum DC Current 160mA | ||
Package/Case 0504 | ||
Length 1.25mm | ||
Depth 1mm | ||
Height 0.5mm | ||
Dimensions 1.25 x 1 x 0.5mm | ||
Maximum DC Resistance 1.5Ω | ||
Series EXC24CH | ||
Core Material Ferrite | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
