Murata, DB3015C / DB3018C / DB3020C, DB3020C Wire-wound SMD Inductor 2 μH ±30% Wire-Wound 1.6A Idc Q:33
- RS Stock No.:
- 760-4820
- Mfr. Part No.:
- 1070AS-2R0N
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 760-4820
- Mfr. Part No.:
- 1070AS-2R0N
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | DB3020C | |
| Length | 3.2mm | |
| Depth | 3.2mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 3.2 x 2mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 62mΩ | |
| Series | DB3015C / DB3018C / DB3020C | |
| Maximum Self Resonant Frequency | 137MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 33 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2 μH | ||
Maximum DC Current 1.6A | ||
Package/Case DB3020C | ||
Length 3.2mm | ||
Depth 3.2mm | ||
Height 2mm | ||
Dimensions 3.2 x 3.2 x 2mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 62mΩ | ||
Series DB3015C / DB3018C / DB3020C | ||
Maximum Self Resonant Frequency 137MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 33 | ||
