Wurth, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 360 nH ±20%
- RS Stock No.:
- 756-8601
- Mfr. Part No.:
- 744373680036
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 756-8601
- Mfr. Part No.:
- 744373680036
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 360 nH | |
| Maximum DC Current | 21A | |
| Package/Case | 1040 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Dimensions | 10 x 10 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.2mΩ | |
| Series | WE-LHMI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 104MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 360 nH | ||
Maximum DC Current 21A | ||
Package/Case 1040 | ||
Length 10mm | ||
Depth 10mm | ||
Height 3.8mm | ||
Dimensions 10 x 10 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.2mΩ | ||
Series WE-LHMI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 104MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

