Wurth, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 470 nH ±20%

RS Stock No.:
756-8503
Mfr. Part No.:
744373460047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

11.5A

Package/Case

7030

Length

6.6mm

Depth

6.6mm

Height

2.8mm

Dimensions

6.6 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.2mΩ

Series

WE-LHMI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

91MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN