Taiyo Yuden, BRC, 0806, 2016 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 450mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-7575
Mfr. Part No.:
BRC2016T100M
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

10 μH

Maximum DC Current

450mA

Package/Case

0806, 2016

Length

2mm

Depth

1.6mm

Height

1.6mm

Dimensions

2 x 1.6 x 1.6mm

Tolerance

±20%

Maximum DC Resistance

400mΩ

Series

BRC

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP