Taiyo Yuden, NRS, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.3 μH ±30% Wire-Wound 6.4A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
755-7213
Mfr. Part No.:
NRS6045T2R3NMGK
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

2.3 μH

Maximum DC Current

6.4A

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

22mΩ

Series

NRS

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
PH