Taiyo Yuden, NRS, 6020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.9A Idc
- RS Stock No.:
- 755-7156
- Mfr. Part No.:
- NRS6020T100MMGG
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-7156
- Mfr. Part No.:
- NRS6020T100MMGG
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 6020 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2mm | |
| Dimensions | 6 x 6 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | NRS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 10 μH | ||
Maximum DC Current 1.9A | ||
Package/Case 6020 | ||
Length 6mm | ||
Depth 6mm | ||
Height 2mm | ||
Dimensions 6 x 6 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series NRS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- PH
