Taiyo Yuden, NRS, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 1.6A Idc
- RS Stock No.:
- 755-6982
- Mfr. Part No.:
- NRS4018T6R8MDGJ
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-6982
- Mfr. Part No.:
- NRS4018T6R8MDGJ
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 117.6mΩ | |
| Series | NRS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 4018 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 117.6mΩ | ||
Series NRS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- PH
