Taiyo Yuden, NRS, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 800mA Idc
- RS Stock No.:
- 755-6951
- Mfr. Part No.:
- NRS4012T100MDGJ
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-6951
- Mfr. Part No.:
- NRS4012T100MDGJ
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 10 μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.2mm | |
| Dimensions | 4 x 4 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 204mΩ | |
| Series | NRS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 10 μH | ||
Maximum DC Current 800mA | ||
Package/Case 4012 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.2mm | ||
Dimensions 4 x 4 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 204mΩ | ||
Series NRS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
