Taiyo Yuden, NRV, 3012 Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.25A Idc
- RS Stock No.:
- 755-6907
- Mfr. Part No.:
- NRV3012T4R7M
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-6907
- Mfr. Part No.:
- NRV3012T4R7M
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 228mΩ | |
| Series | NRV | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 48MHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +120°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.25A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 228mΩ | ||
Series NRV | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 48MHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +120°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
