Taiyo Yuden, NRH, 3012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.5A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-6866
Mfr. Part No.:
NRH3012T2R2MN
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

2.2 μH

Maximum DC Current

1.5A

Package/Case

3012

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

90mΩ

Series

NRH

Core Material

Ferrite

Maximum Self Resonant Frequency

78MHz

Minimum Operating Temperature

-25°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+120°C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy