Taiyo Yuden, LBM2016, 0806, 2016 Wire-wound SMD Inductor 39 μH ±5% Wire-Wound 120mA Idc Q:20
- RS Stock No.:
- 755-4967
- Mfr. Part No.:
- LBM2016T390J
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-4967
- Mfr. Part No.:
- LBM2016T390J
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 39 μH | |
| Maximum DC Current | 120mA | |
| Package/Case | 0806, 2016 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Dimensions | 2 x 1.6 x 1.6mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 5.07Ω | |
| Series | LBM2016 | |
| Maximum Self Resonant Frequency | 14MHz | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 39 μH | ||
Maximum DC Current 120mA | ||
Package/Case 0806, 2016 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 2 x 1.6 x 1.6mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 5.07Ω | ||
Series LBM2016 | ||
Maximum Self Resonant Frequency 14MHz | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
