Taiyo Yuden, CBC, 1210 (3225M) Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 2A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-4822
Mfr. Part No.:
CBC3225T3R3MR
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

3.3 μH

Maximum DC Current

2A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Dimensions

3.2 x 2.5 x 2.5mm

Tolerance

±20%

Maximum DC Resistance

123.5mΩ

Series

CBC

Maximum Self Resonant Frequency

160MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy