Taiyo Yuden, CB, 1007, 2518 Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 25mA Idc
- RS Stock No.:
- 755-4810
- Mfr. Part No.:
- CB2518T102M
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-4810
- Mfr. Part No.:
- CB2518T102M
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 1 mH | |
| Maximum DC Current | 25mA | |
| Package/Case | 1007, 2518 | |
| Length | 2.5mm | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Dimensions | 2.5 x 1.8 x 1.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 31.2Ω | |
| Series | CB | |
| Maximum Self Resonant Frequency | 2.4MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 1 mH | ||
Maximum DC Current 25mA | ||
Package/Case 1007, 2518 | ||
Length 2.5mm | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Dimensions 2.5 x 1.8 x 1.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 31.2Ω | ||
Series CB | ||
Maximum Self Resonant Frequency 2.4MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
