Taiyo Yuden, LB, 1207, 3218 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 340mA Idc
- RS Stock No.:
- 755-4728
- Mfr. Part No.:
- LB3218T100K
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-4728
- Mfr. Part No.:
- LB3218T100K
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 10 μH | |
| Maximum DC Current | 340mA | |
| Package/Case | 1207, 3218 | |
| Length | 3.2mm | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.8 x 1.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 325mΩ | |
| Series | LB | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 10 μH | ||
Maximum DC Current 340mA | ||
Package/Case 1207, 3218 | ||
Length 3.2mm | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.8 x 1.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 325mΩ | ||
Series LB | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- PH
