Toko, D52LC, D52LC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 930mA Idc
- RS Stock No.:
- 752-0738
- Mfr. Part No.:
- A914BYW-100M
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 752-0738
- Mfr. Part No.:
- A914BYW-100M
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 10 μH | |
| Maximum DC Current | 930mA | |
| Package/Case | D52LC | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 2mm | |
| Dimensions | 5.2 x 5.2 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | D52LC | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 10 μH | ||
Maximum DC Current 930mA | ||
Package/Case D52LC | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 2mm | ||
Dimensions 5.2 x 5.2 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series D52LC | ||
Inductor Construction Wire-Wound | ||
