Panasonic, ELLYFJ, ELLYFJ Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 730mA Idc
- RS Stock No.:
- 750-0737
- Mfr. Part No.:
- ELLYFJ100M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-0737
- Mfr. Part No.:
- ELLYFJ100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 μH | |
| Maximum DC Current | 730mA | |
| Package/Case | ELLYFJ | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.1mm | |
| Dimensions | 2.5 x 2 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 620mΩ | |
| Series | ELLYFJ | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 μH | ||
Maximum DC Current 730mA | ||
Package/Case ELLYFJ | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.1mm | ||
Dimensions 2.5 x 2 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 620mΩ | ||
Series ELLYFJ | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
