Panasonic, ELL6S, ELL6SH Shielded Wire-wound SMD Inductor 2 μH ±20% Wire-Wound 2.6A Idc
- RS Stock No.:
- 749-8665
- Mfr. Part No.:
- ELL6SH2R0M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | £0.372 | £1.86 |
| 100 - 245 | £0.34 | £1.70 |
| 250 - 995 | £0.294 | £1.47 |
| 1000 - 1995 | £0.246 | £1.23 |
| 2000 + | £0.236 | £1.18 |
*price indicative
- RS Stock No.:
- 749-8665
- Mfr. Part No.:
- ELL6SH2R0M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2 μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | ELL6SH | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 3mm | |
| Dimensions | 6 x 6 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 26mΩ | |
| Series | ELL6S | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2 μH | ||
Maximum DC Current 2.6A | ||
Package/Case ELL6SH | ||
Length 6mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6 x 6 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 26mΩ | ||
Series ELL6S | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
