Panasonic, ELL3FU, ELL3FU Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 1A Idc
- RS Stock No.:
- 749-8609
- Mfr. Part No.:
- ELL3FU4R7N
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.35 | £1.75 |
| 50 + | £0.342 | £1.71 |
*price indicative
- RS Stock No.:
- 749-8609
- Mfr. Part No.:
- ELL3FU4R7N
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1A | |
| Package/Case | ELL3FU | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 160mΩ | |
| Series | ELL3FU | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7 μH | ||
Maximum DC Current 1A | ||
Package/Case ELL3FU | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 160mΩ | ||
Series ELL3FU | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
