Panasonic, ELL3FU, ELL3FU Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 1.8A Idc
- RS Stock No.:
- 749-8596
- Mfr. Part No.:
- ELL3FU2R2NB
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-8596
- Mfr. Part No.:
- ELL3FU2R2NB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | ELL3FU | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 120mΩ | |
| Series | ELL3FU | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.8A | ||
Package/Case ELL3FU | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 120mΩ | ||
Series ELL3FU | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
